
ECE-A1HKS2R2I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS2R2ICT-ND - Cut Tape (CT) 10-ECE-A1HKS2R2ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS2R2I |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS2R2I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.39800 | $13.98 |
| 50 | $1.01620 | $50.81 |
| 100 | $0.89450 | $89.45 |
| 500 | $0.68190 | $340.95 |
| 1,000 | $0.61464 | $614.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54846 | $1,096.92 |
| 4,000 | $0.50277 | $2,011.08 |
| 6,000 | $0.47968 | $2,878.08 |
| 10,000 | $0.45394 | $4,539.40 |
| 14,000 | $0.43881 | $6,143.34 |
| 20,000 | $0.42418 | $8,483.60 |

