
ECE-A1HKS2R2B | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS2R2BCT-ND - Cut Tape (CT) 10-ECE-A1HKS2R2BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS2R2B |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS2R2B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 27.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKA2R2 | Panasonic Industry | 1,550 | P825-ND | $2.14000 | Similar |
| ECE-A1HKA2R2B | Panasonic Industry | 2,275 | 10-ECE-A1HKA2R2BCT-ND | $2.14000 | Similar |
| ECE-A1HKA2R2I | Panasonic Industry | 508 | 10-ECE-A1HKA2R2ICT-ND | $2.14000 | Similar |
| ECE-A1HKS2R2I | Panasonic Industry | 4,251 | 10-ECE-A1HKS2R2ICT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.39800 | $13.98 |
| 50 | $1.01620 | $50.81 |
| 100 | $0.89450 | $89.45 |
| 500 | $0.68190 | $340.95 |
| 1,000 | $0.61464 | $614.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54846 | $1,096.92 |
| 4,000 | $0.50277 | $2,011.08 |
| 6,000 | $0.47968 | $2,878.08 |
| 10,000 | $0.45394 | $4,539.40 |
| 14,000 | $0.43881 | $6,143.34 |
| 20,000 | $0.42418 | $8,483.60 |

