10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKS100I

DigiKey Part Number
10-ECE-A1HKS100ICT-ND - Cut Tape (CT)
10-ECE-A1HKS100ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HKS100I
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HKS100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
59.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.75100$17.51
50$1.27600$63.80
100$1.12630$112.63
500$0.86654$433.27
1,000$0.78450$784.50
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.70294$1,405.88
4,000$0.64712$2,588.48
6,000$0.61893$3,713.58
10,000$0.58751$5,875.10
14,000$0.56902$7,966.28
20,000$0.55117$11,023.40
Manufacturers Standard Package