
ECE-A1HKS100B | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS100BCT-ND - Cut Tape (CT) 10-ECE-A1HKS100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS100B |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 59.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75100 | $17.51 |
| 50 | $1.27600 | $63.80 |
| 100 | $1.12630 | $112.63 |
| 500 | $0.86654 | $433.27 |
| 1,000 | $0.78450 | $784.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70294 | $1,405.88 |
| 4,000 | $0.64712 | $2,588.48 |
| 6,000 | $0.61893 | $3,713.58 |
| 10,000 | $0.58751 | $5,875.10 |
| 14,000 | $0.56902 | $7,966.28 |
| 20,000 | $0.55117 | $11,023.40 |

