220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN221UB

DigiKey Part Number
10-ECE-A1EN221UBCT-ND - Cut Tape (CT)
10-ECE-A1EN221UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EN221UB
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN221UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
544 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.00200$60.02
50$4.57600$228.80
100$4.12310$412.31
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.28202$1,641.01
1,000$3.04080$3,040.80
1,500$2.91907$4,378.61
2,500$2.78334$6,958.35
3,500$2.70353$9,462.36
5,000$2.62644$13,132.20
Manufacturers Standard Package