
ECE-A1EN101UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1EN101UBCT-ND - Cut Tape (CT) 10-ECE-A1EN101UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EN101UB |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EN101UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.44000 | $44.40 |
| 50 | $3.34780 | $167.39 |
| 100 | $3.00080 | $300.08 |
| 500 | $2.40166 | $1,200.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.17228 | $2,172.28 |
| 2,000 | $2.01813 | $4,036.26 |
| 3,000 | $1.94038 | $5,821.14 |
| 5,000 | $1.85367 | $9,268.35 |
| 7,000 | $1.80269 | $12,618.83 |
| 10,000 | $1.75347 | $17,534.70 |

