100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN101UB

DigiKey Part Number
10-ECE-A1EN101UBCT-ND - Cut Tape (CT)
10-ECE-A1EN101UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EN101UB
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN101UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
306 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.44000$44.40
50$3.34780$167.39
100$3.00080$300.08
500$2.40166$1,200.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.17228$2,172.28
2,000$2.01813$4,036.26
3,000$1.94038$5,821.14
5,000$1.85367$9,268.35
7,000$1.80269$12,618.83
10,000$1.75347$17,534.70
Manufacturers Standard Package