
ECE-A1EKA470B | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKA470BCT-ND - Cut Tape (CT) 10-ECE-A1EKA470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKA470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKA470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17240 | $58.62 |
| 100 | $1.03340 | $103.34 |
| 500 | $0.79238 | $396.19 |
| 1,000 | $0.71609 | $716.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64066 | $1,281.32 |
| 4,000 | $0.58887 | $2,355.48 |
| 6,000 | $0.56269 | $3,376.14 |
| 10,000 | $0.53352 | $5,335.20 |
| 14,000 | $0.51637 | $7,229.18 |
| 20,000 | $0.49979 | $9,995.80 |

