
ECE-A1EKA220 | |
|---|---|
DigiKey Part Number | P814-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKA220 |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKA220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80900 | $40.45 |
| 200 | $0.62565 | $125.13 |
| 600 | $0.52083 | $312.50 |
| 1,000 | $0.48145 | $481.45 |
| 2,600 | $0.42072 | $1,093.87 |
| 5,000 | $0.38720 | $1,936.00 |

