
ECE-A1CN331UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1CN331UBCT-ND - Cut Tape (CT) 10-ECE-A1CN331UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN331UB |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN331UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 561 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.00200 | $60.02 |
| 50 | $4.57120 | $228.56 |
| 100 | $4.11810 | $411.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.27808 | $1,639.04 |
| 1,000 | $3.03710 | $3,037.10 |
| 1,500 | $2.91540 | $4,373.10 |
| 2,500 | $2.77979 | $6,949.48 |
| 3,500 | $2.70008 | $9,450.28 |
| 5,000 | $2.62307 | $13,115.35 |

