220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CN221XB

DigiKey Part Number
10-ECE-A1CN221XBCT-ND - Cut Tape (CT)
10-ECE-A1CN221XBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1CN221XB
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1CN221XB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
442 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.04800$50.48
50$3.82140$191.07
100$3.43250$343.25
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.71162$1,355.81
1,000$2.50427$2,504.27
1,500$2.39963$3,599.45
2,500$2.28295$5,707.38
3,500$2.21435$7,750.23
5,000$2.14808$10,740.40
Manufacturers Standard Package