
ECE-A1CKS101Q | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKS101QCT-ND - Cut Tape (CT) 10-ECE-A1CKS101QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS101Q |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS101Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.72100 | $27.21 |
| 50 | $2.01600 | $100.80 |
| 100 | $1.79150 | $179.15 |
| 500 | $1.40406 | $702.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25822 | $1,258.22 |
| 2,000 | $1.15833 | $2,316.66 |
| 3,000 | $1.10790 | $3,323.70 |
| 5,000 | $1.05168 | $5,258.40 |
| 7,000 | $1.01861 | $7,130.27 |
| 10,000 | $0.98666 | $9,866.60 |

