
ECE-A1AN332U | |
|---|---|
DigiKey Part Number | P1161-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1AN332U |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AN332U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.853 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $14.88100 | $148.81 |
| 50 | $11.76160 | $588.08 |
| 100 | $10.77840 | $1,077.84 |
| 500 | $9.08574 | $4,542.87 |
| 1,000 | $8.55340 | $8,553.40 |
| 2,500 | $7.98554 | $19,963.85 |
| 5,000 | $7.63985 | $38,199.25 |

