
ECE-A1AKS101I | |
|---|---|
DigiKey Part Number | 10-ECE-A1AKS101ICT-ND - Cut Tape (CT) 10-ECE-A1AKS101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1AKS101I |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AKS101I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75100 | $17.51 |
| 50 | $1.27600 | $63.80 |
| 100 | $1.12630 | $112.63 |
| 500 | $0.86654 | $433.27 |
| 1,000 | $0.78450 | $784.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70294 | $1,405.88 |
| 4,000 | $0.64712 | $2,588.48 |
| 6,000 | $0.61893 | $3,713.58 |
| 10,000 | $0.58751 | $5,875.10 |
| 14,000 | $0.56902 | $7,966.28 |
| 20,000 | $0.55117 | $11,023.40 |

