ECE-A1AKA221Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,717
Unit Price: $2.55000
Datasheet

Similar


Panasonic Industry
In Stock: 700
Unit Price: $2.63000
Datasheet

Similar


Panasonic Industry
In Stock: 145
Unit Price: $4.03000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.06781
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $4.28000
Datasheet

Similar


Panasonic Industry
In Stock: 3,699
Unit Price: $4.36000
Datasheet

Similar


Panasonic Industry
In Stock: 21
Unit Price: $4.36000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.65000
Datasheet

Similar


Nichicon
In Stock: 1,629
Unit Price: $2.30000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1AKA221Q

DigiKey Part Number
10-ECE-A1AKA221QTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1AKA221Q
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1AKA221Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
204 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.07505$2,150.10
Manufacturers Standard Package