
ECE-A0GKS470 | |
|---|---|
DigiKey Part Number | P952-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A0GKS470 |
Description | CAP ALUM 47UF 20% 4V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0GKS470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57.8 mA @ 100 kHz | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.37300 | $13.73 |
| 50 | $0.99800 | $49.90 |
| 200 | $0.77735 | $155.47 |
| 600 | $0.65087 | $390.52 |
| 1,000 | $0.60338 | $603.38 |
| 2,600 | $0.53016 | $1,378.42 |
| 5,000 | $0.48975 | $2,448.75 |

