ECD-G0E5R6B is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 16,174
Unit Price: $14.63000
Datasheet

Upgrade


KEMET
In Stock: 12
Unit Price: $2.47000
Datasheet

Upgrade


KEMET
In Stock: 26,744
Unit Price: $1.32000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 4,830
Unit Price: $3.54000
Datasheet

Similar


KEMET
In Stock: 16,119
Unit Price: $2.63000
Datasheet
Panasonic MLCC Alternative Solutions | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECD-G0E5R6B

DigiKey Part Number
ECD-G0E5R6B-ND
Manufacturer
Manufacturer Product Number
ECD-G0E5R6B
Description
CAP CER 5.6PF 25V NP0 0402
Customer Reference
Detailed Description
5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECD-G0E5R6B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes