
ECA-2WHG4R7B | |
|---|---|
DigiKey Part Number | P19573CT-ND - Cut Tape (CT) P19573TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WHG4R7B |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WHG4R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 49 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.29500 | $52.95 |
| 50 | $4.01380 | $200.69 |
| 100 | $3.60760 | $360.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.85632 | $1,428.16 |
| 1,000 | $2.64017 | $2,640.17 |
| 1,500 | $2.53113 | $3,796.70 |
| 2,500 | $2.40952 | $6,023.80 |
| 3,500 | $2.33803 | $8,183.10 |
| 5,000 | $2.26897 | $11,344.85 |

