
ECA-2WHG010B | |
|---|---|
DigiKey Part Number | 10-ECA-2WHG010BCT-ND - Cut Tape (CT) 10-ECA-2WHG010BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WHG010B |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WHG010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.50200 | $35.02 |
| 50 | $2.61600 | $130.80 |
| 100 | $2.33490 | $233.49 |
| 500 | $1.85016 | $925.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.66592 | $1,665.92 |
| 2,000 | $1.54096 | $3,081.92 |
| 3,000 | $1.47787 | $4,433.61 |
| 5,000 | $1.40754 | $7,037.70 |
| 7,000 | $1.36620 | $9,563.40 |
| 10,000 | $1.32626 | $13,262.60 |

