2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2GHG2R2B

DigiKey Part Number
P19568CT-ND - Cut Tape (CT)
P19568TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2GHG2R2B
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2GHG2R2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
45 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.23100$32.31
50$2.40560$120.28
100$2.14420$214.42
500$1.69248$846.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.52164$1,521.64
2,000$1.40539$2,810.78
3,000$1.34668$4,040.04
5,000$1.28124$6,406.20
7,000$1.24276$8,699.32
10,000$1.20558$12,055.80
Manufacturers Standard Package