33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2CHG330B

DigiKey Part Number
10-ECA-2CHG330BCT-ND - Cut Tape (CT)
10-ECA-2CHG330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2CHG330B
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CHG330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.94900$49.49
50$3.74240$187.12
100$3.36010$336.01
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.65258$1,326.29
1,000$2.44886$2,448.86
1,500$2.34603$3,519.04
2,500$2.23138$5,578.45
3,500$2.16399$7,573.97
5,000$2.09887$10,494.35
Manufacturers Standard Package