4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AHG4R7I

DigiKey Part Number
10-ECA-2AHG4R7ICT-ND - Cut Tape (CT)
10-ECA-2AHG4R7ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AHG4R7I
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG4R7I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
76 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.61100$16.11
50$1.17240$58.62
100$1.03340$103.34
500$0.79238$396.19
1,000$0.71609$716.09
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.64066$1,281.32
4,000$0.58887$2,355.48
6,000$0.56269$3,376.14
10,000$0.53352$5,335.20
14,000$0.51637$7,229.18
20,000$0.49979$9,995.80
Manufacturers Standard Package