
ECA-2AHG4R7B | |
|---|---|
DigiKey Part Number | P19555CT-ND - Cut Tape (CT) P19555TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG4R7B |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG4R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17240 | $58.62 |
| 100 | $1.03340 | $103.34 |
| 500 | $0.79238 | $396.19 |
| 1,000 | $0.71609 | $716.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64066 | $1,281.32 |
| 4,000 | $0.58887 | $2,355.48 |
| 6,000 | $0.56269 | $3,376.14 |
| 10,000 | $0.53352 | $5,335.20 |
| 14,000 | $0.51637 | $7,229.18 |
| 20,000 | $0.49979 | $9,995.80 |

