
ECA-2AHG220 | |
|---|---|
DigiKey Part Number | P5594-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG220 |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 186 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.62780 | $81.39 |
| 200 | $1.28750 | $257.50 |
| 600 | $1.09292 | $655.75 |
| 1,000 | $1.02004 | $1,020.04 |
| 2,600 | $0.90762 | $2,359.81 |
| 5,000 | $0.84560 | $4,228.00 |

