10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AHG100B

DigiKey Part Number
P19551CT-ND - Cut Tape (CT)
P19551TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AHG100B
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
108 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.25300$22.53
50$1.65900$82.95
100$1.46920$146.92
500$1.14246$571.23
1,000$1.03912$1,039.12
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.93569$1,871.38
4,000$0.86556$3,462.24
6,000$0.83014$4,980.84
10,000$0.79067$7,906.70
14,000$0.76747$10,744.58
20,000$0.74505$14,901.00
Manufacturers Standard Package