
ECA-1VM100I | |
|---|---|
DigiKey Part Number | P19549CT-ND - Cut Tape (CT) P19549TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM100I |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM100I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82880 | $41.44 |
| 100 | $0.72680 | $72.68 |
| 500 | $0.54968 | $274.84 |
| 1,000 | $0.49362 | $493.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43878 | $877.56 |
| 4,000 | $0.40066 | $1,602.64 |
| 6,000 | $0.38141 | $2,288.46 |
| 10,000 | $0.35993 | $3,599.30 |
| 14,000 | $0.34729 | $4,862.06 |
| 20,000 | $0.33509 | $6,701.80 |

