
ECA-1JM101BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1JM101BJCT-ND - Cut Tape (CT) 10-ECA-1JM101BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM101BJ |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 459 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.70500 | $27.05 |
| 50 | $2.00120 | $100.06 |
| 100 | $1.77830 | $177.83 |
| 500 | $1.39322 | $696.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24835 | $1,248.35 |
| 2,000 | $1.14912 | $2,298.24 |
| 3,000 | $1.09900 | $3,297.00 |
| 5,000 | $1.04313 | $5,215.65 |
| 7,000 | $1.01027 | $7,071.89 |
| 10,000 | $0.97852 | $9,785.20 |

