
ECA-1JHG101B | |
|---|---|
DigiKey Part Number | P19531CT-ND - Cut Tape (CT) P19531TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG101B |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG101B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 322.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.14880 | $157.44 |
| 100 | $2.81830 | $281.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.20896 | $1,104.48 |
| 1,000 | $2.03301 | $2,033.01 |
| 1,500 | $1.94422 | $2,916.33 |
| 2,500 | $1.84514 | $4,612.85 |
| 3,500 | $1.78689 | $6,254.12 |
| 5,000 | $1.73061 | $8,653.05 |

