
ECA-1HM100 | |
|---|---|
DigiKey Part Number | P5178-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HM100 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKS100 | Panasonic Industry | 3,411 | P997-ND | $2.80000 | Similar |
| ECA-1JM100LW | Panasonic Industry | 2,100 | P19535CT-ND | $2.06000 | Parametric Equivalent |
| 50PK10MEFC5X11 | Rubycon | 1,475 | 1189-2309-ND | $2.30000 | Direct |
| 100PK10MEFC5X11 | Rubycon | 36 | 1189-1709-ND | $2.06000 | Upgrade |
| 100YXJ10M5X11 | Rubycon | 91,942 | 1189-2150-ND | $2.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.81400 | $40.70 |
| 200 | $0.62935 | $125.87 |
| 600 | $0.52412 | $314.47 |
| 1,000 | $0.48458 | $484.58 |
| 2,600 | $0.42350 | $1,101.10 |
| 5,000 | $0.38980 | $1,949.00 |

