22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HHG220I

DigiKey Part Number
10-ECA-1HHG220ICT-ND - Cut Tape (CT)
10-ECA-1HHG220ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HHG220I
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HHG220I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.53700$15.37
50$1.11980$55.99
100$0.98580$98.58
500$0.75474$377.37
1,000$0.68156$681.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.60922$1,218.44
4,000$0.55945$2,237.80
6,000$0.53434$3,206.04
10,000$0.50632$5,063.20
14,000$0.48985$6,857.90
20,000$0.47393$9,478.60
Manufacturers Standard Package