
ECA-1HHG102B | |
|---|---|
DigiKey Part Number | P19524CT-ND - Cut Tape (CT) P19524TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG102B |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.093 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.34000 | $93.40 |
| 50 | $7.23980 | $361.99 |
| 100 | $6.57560 | $657.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.33378 | $2,666.89 |
| 1,000 | $4.98067 | $4,980.67 |
| 1,500 | $4.80256 | $7,203.84 |
| 2,500 | $4.60401 | $11,510.02 |
| 3,500 | $4.48727 | $15,705.44 |
| 5,000 | $4.37456 | $21,872.80 |

