
ECA-1EHG331BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1EHG331BJCT-ND - Cut Tape (CT) 10-ECA-1EHG331BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG331BJ |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG331BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.28000 | $32.80 |
| 50 | $2.44680 | $122.34 |
| 100 | $2.18200 | $218.20 |
| 500 | $1.72388 | $861.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.55033 | $1,550.33 |
| 2,000 | $1.43235 | $2,864.70 |
| 3,000 | $1.37277 | $4,118.31 |
| 5,000 | $1.30635 | $6,531.75 |
| 7,000 | $1.26730 | $8,871.10 |
| 10,000 | $1.22958 | $12,295.80 |

