
ECA-1CM472B | |
|---|---|
DigiKey Part Number | 10-ECA-1CM472BCT-ND - Cut Tape (CT) 10-ECA-1CM472BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM472B |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM472B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.312 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.12600 | $91.26 |
| 50 | $7.06720 | $353.36 |
| 100 | $6.41690 | $641.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.61660 | $1,404.15 |
| 500 | $5.19994 | $2,599.97 |
| 750 | $4.98968 | $3,742.26 |
| 1,250 | $4.75531 | $5,944.14 |
| 1,750 | $4.61757 | $8,080.75 |
| 2,500 | $4.48447 | $11,211.17 |

