3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CM332B

DigiKey Part Number
10-ECA-1CM332BCT-ND - Cut Tape (CT)
10-ECA-1CM332BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM332B
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM332B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
2.04 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.84000$11.84
10$7.60500$76.05
50$5.84540$292.27
100$5.29050$529.05
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.25396$2,126.98
1,000$3.95816$3,958.16
1,500$3.80880$5,713.20
2,500$3.64232$9,105.80
3,500$3.54450$12,405.75
5,000$3.44999$17,249.95
Manufacturers Standard Package