
ECA-1CM332B | |
|---|---|
DigiKey Part Number | 10-ECA-1CM332BCT-ND - Cut Tape (CT) 10-ECA-1CM332BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM332B |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM332B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.60500 | $76.05 |
| 50 | $5.84540 | $292.27 |
| 100 | $5.29050 | $529.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.25396 | $2,126.98 |
| 1,000 | $3.95816 | $3,958.16 |
| 1,500 | $3.80880 | $5,713.20 |
| 2,500 | $3.64232 | $9,105.80 |
| 3,500 | $3.54450 | $12,405.75 |
| 5,000 | $3.44999 | $17,249.95 |

