470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG471BJ

DigiKey Part Number
10-ECA-1CHG471BJCT-ND - Cut Tape (CT)
10-ECA-1CHG471BJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CHG471BJ
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
465 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.17300$31.73
50$2.36280$118.14
100$2.10550$210.55
500$1.66108$830.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.49286$1,492.86
2,000$1.37834$2,756.68
3,000$1.32054$3,961.62
5,000$1.25608$6,280.40
7,000$1.21818$8,527.26
10,000$1.18157$11,815.70
Manufacturers Standard Package