
ECA-1CHG332B | |
|---|---|
DigiKey Part Number | 10-ECA-1CHG332BCT-ND - Cut Tape (CT) 10-ECA-1CHG332BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG332B |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG332B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.346 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.34000 | $93.40 |
| 50 | $7.23980 | $361.99 |
| 100 | $6.57560 | $657.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.33378 | $2,666.89 |
| 1,000 | $4.98067 | $4,980.67 |
| 1,500 | $4.80256 | $7,203.84 |
| 2,500 | $4.60401 | $11,510.02 |
| 3,500 | $4.48727 | $15,705.44 |
| 5,000 | $4.37456 | $21,872.80 |

