


ECA-1AM102B | |
|---|---|
DigiKey Part Number | 10-ECA-1AM102BCT-ND - Cut Tape (CT) 10-ECA-1AM102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM102B |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AM102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.071 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.89400 | $28.94 |
| 50 | $2.15080 | $107.54 |
| 100 | $1.91310 | $191.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.47608 | $738.04 |
| 1,000 | $1.34915 | $1,349.15 |
| 1,500 | $1.28497 | $1,927.45 |
| 2,500 | $1.21343 | $3,033.57 |
| 3,500 | $1.17138 | $4,099.83 |
| 5,000 | $1.13072 | $5,653.60 |

