470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1AHG471B

DigiKey Part Number
10-ECA-1AHG471BCT-ND - Cut Tape (CT)
10-ECA-1AHG471BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1AHG471B
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1AHG471B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
375 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.95200$29.52
50$2.19180$109.59
100$1.95100$195.10
500$1.53414$767.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.37694$1,376.94
2,000$1.26957$2,539.14
3,000$1.21536$3,646.08
5,000$1.15492$5,774.60
7,000$1.11939$7,835.73
10,000$1.08507$10,850.70
Manufacturers Standard Package