
ECA-1AHG101I | |
|---|---|
DigiKey Part Number | 10-ECA-1AHG101ICT-ND - Cut Tape (CT) 10-ECA-1AHG101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG101I |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.11980 | $55.99 |
| 100 | $0.98580 | $98.58 |
| 500 | $0.75474 | $377.37 |
| 1,000 | $0.68156 | $681.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60922 | $1,218.44 |
| 4,000 | $0.55945 | $2,237.80 |
| 6,000 | $0.53434 | $3,206.04 |
| 10,000 | $0.50632 | $5,063.20 |
| 14,000 | $0.48985 | $6,857.90 |
| 20,000 | $0.47393 | $9,478.60 |

