Direct
Upgrade
Upgrade
Similar
Similar
Similar



ECA-0JM472B | |
|---|---|
DigiKey Part Number | 10-ECA-0JM472BCT-ND - Cut Tape (CT) 10-ECA-0JM472BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM472B |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JM472B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.989 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.00200 | $60.02 |
| 50 | $4.57600 | $228.80 |
| 100 | $4.12310 | $412.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.28202 | $1,641.01 |
| 1,000 | $3.04080 | $3,040.80 |
| 1,500 | $2.91907 | $4,378.61 |
| 2,500 | $2.78334 | $6,958.35 |
| 3,500 | $2.70353 | $9,462.36 |
| 5,000 | $2.62644 | $13,132.20 |






