ECA-0JHG682B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 275
Unit Price: $18.50000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $7.29790
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.00000

Similar


Panasonic Industry
In Stock: 196
Unit Price: $20.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $8.19716
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 950
Unit Price: $13.48000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 76
Unit Price: $25.98000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,452
Unit Price: $26.47000
Datasheet

Direct


Chemi-Con
In Stock: 39
Unit Price: $12.74000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $7.09564
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $7.04976
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $7.26156
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $17.02000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $5.94797
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-0JHG682B

DigiKey Part Number
ECA-0JHG682B-ND
Manufacturer
Manufacturer Product Number
ECA-0JHG682B
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JHG682B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.553 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.72301$4,723.01