Similar
Similar
Similar

DZ2S20000L | |
|---|---|
DigiKey Part Number | DZ2S20000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S20000L |
Description | DIODE ZENER 20V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S20000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82774 | $2,483.22 |
| 6,000 | $0.75956 | $4,557.36 |
| 9,000 | $0.72453 | $6,520.77 |
| 15,000 | $0.68497 | $10,274.55 |
| 21,000 | $0.66143 | $13,890.03 |
| 30,000 | $0.63847 | $19,154.10 |
| 75,000 | $0.63203 | $47,402.25 |



