
DZ2S091M0L | |
|---|---|
DigiKey Part Number | DZ2S091M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S091M0L |
Description | DIODE ZENER 9.1V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S091M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.22222 | $1,999.98 |
| 15,000 | $0.20730 | $3,109.50 |
| 21,000 | $0.19838 | $4,165.98 |
| 30,000 | $0.18967 | $5,690.10 |
| 75,000 | $0.17038 | $12,778.50 |
| 150,000 | $0.15834 | $23,751.00 |
| 300,000 | $0.15210 | $45,630.00 |

