Similar
Similar
Similar
Similar



DZ2J180M0L | |
|---|---|
DigiKey Part Number | DZ2J180M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J180M0L |
Description | DIODE ZENER 18V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J180M0L Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C18_R1_00001 | Panjit International Inc. | 4,252 | 3757-BZX584C18_R1_00001CT-ND | $0.90000 | Similar |
| TDZTR18 | Rohm Semiconductor | 0 | TDZTR18CT-ND | $4.28000 | Similar |
| UDZSTE-1718B | Rohm Semiconductor | 0 | UDZSTE-1718BCT-ND | $2.06000 | Similar |
| UDZVFHTE-1718B | Rohm Semiconductor | 45,636 | UDZVFHTE-1718BCT-ND | $2.47000 | Similar |
| UDZVTE-1718B | Rohm Semiconductor | 43,699 | UDZVTE-1718BCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.20252 | $1,822.68 |
| 15,000 | $0.18873 | $2,830.95 |
| 21,000 | $0.18049 | $3,790.29 |
| 30,000 | $0.17244 | $5,173.20 |
| 75,000 | $0.15459 | $11,594.25 |
| 150,000 | $0.14345 | $21,517.50 |
| 300,000 | $0.13565 | $40,695.00 |




