



DSP1-L2-DC5V-F | |
|---|---|
DigiKey Part Number | 255-2745-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-L2-DC5V-F |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1-L2-DC5V-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1500VA, 625W | |
Coil Current | 60 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 83.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.04000 | $52.04 |
| 10 | $46.35300 | $463.53 |
| 25 | $44.26800 | $1,106.70 |
| 50 | $42.75020 | $2,137.51 |
| 100 | $41.28340 | $4,128.34 |
| 250 | $39.42012 | $9,855.03 |
| 500 | $38.06604 | $19,033.02 |
| 1,000 | $36.75718 | $36,757.18 |


