DSC7Q01Q0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: $8.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $9.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.00000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7Q01Q0L

DigiKey Part Number
DSC7Q01Q0LTR-ND - Tape & Reel (TR)
DSC7Q01Q0LCT-ND - Cut Tape (CT)
DSC7Q01Q0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC7Q01Q0L
Description
TRANS NPN DARL 80V 1A MINIP3-F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC7Q01Q0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 1A, 10V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.81800$2,818.00
2,000$2.60231$5,204.62
3,000$2.49169$7,475.07
5,000$2.36687$11,834.35
7,000$2.33491$16,344.37
Manufacturers Standard Package