DSC700400L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 923
Unit Price: $7.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 605
Unit Price: $5.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 994
Unit Price: $5.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $7.97000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC700400L

DigiKey Part Number
DSC700400LTR-ND - Tape & Reel (TR)
DSC700400LCT-ND - Cut Tape (CT)
DSC700400LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC700400L
Description
TRANS NPN 50V 2A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC700400L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.09196$2,091.96
2,000$1.92293$3,845.86
3,000$1.83614$5,508.42
5,000$1.73811$8,690.55
7,000$1.67981$11,758.67
10,000$1.63402$16,340.20
Manufacturers Standard Package