DSC2A01S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,092
Unit Price: $6.17000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,554
Unit Price: $6.08000
Datasheet

Similar


onsemi
In Stock: 22,457
Unit Price: $1.64000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2A01S0L

DigiKey Part Number
DSC2A01S0LTR-ND - Tape & Reel (TR)
DSC2A01S0LCT-ND - Cut Tape (CT)
DSC2A01S0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC2A01S0L
Description
TRANS NPN 40V 0.05A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DSC2A01S0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
600 @ 2mA, 10V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
MINI3-G3-B
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD2226KT146VRohm Semiconductor4,0922SD2226KT146VCT-ND$6.17000Similar
CMPT5088 TR PBFREECentral Semiconductor Corp9,5541514-CMPT5088TRPBFREECT-ND$6.08000Similar
MMBT5088LT1Gonsemi22,457MMBT5088LT1GOSCT-ND$1.64000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.45362$2,721.72
9,000$0.43070$3,876.30
15,000$0.40476$6,071.40
21,000$0.38930$8,175.30
30,000$0.37421$11,226.30
75,000$0.34088$25,566.00
150,000$0.34016$51,024.00