DSC2002R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33852
Datasheet

Direct


onsemi
In Stock: 2,404
Unit Price: $1.48000
Datasheet

Direct


onsemi
In Stock: 5,880
Unit Price: $2.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,503
Unit Price: $2.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33852
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 17,098
Unit Price: $2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,310
Unit Price: $3.04000
Datasheet

Similar


onsemi
In Stock: 25,228
Unit Price: $5.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19,794
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 201
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,680
Unit Price: $0.99000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 200 mW Surface Mount Mini3-G3-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2002R0L

DigiKey Part Number
DSC2002R0LTR-ND - Tape & Reel (TR)
DSC2002R0LCT-ND - Cut Tape (CT)
DSC2002R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC2002R0L
Description
TRANS NPN 50V 0.5A MINI3-G3-B-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
EDA/CAD Models
DSC2002R0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
160MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
Mini3-G3-B-B
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PD602ARL,235Nexperia USA Inc.02PD602ARL,235-ND$0.33852Direct
MSD602-RT1Gonsemi2,404MSD602-RT1GOSCT-ND$1.48000Direct
SMSD602-RT1Gonsemi5,880488-SMSD602-RT1GCT-ND$2.96000Direct
2PD602AQL,215Nexperia USA Inc.2,5031727-4149-1-ND$2.14000Similar
2PD602AQL,235Nexperia USA Inc.01727-2PD602AQL235CT-ND$1.97000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88088$2,642.64
6,000$0.80909$4,854.54
9,000$0.77224$6,950.16
15,000$0.73060$10,959.00
21,000$0.70583$14,822.43
30,000$0.68168$20,450.40
75,000$0.68136$51,102.00
Manufacturers Standard Package